
2,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.890 | $4.89 |
| Total Price | $4.89 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.890 |
| 25+ | $3.410 |
| 50+ | $3.250 |
| 100+ | $3.100 |
| 250+ | $2.940 |
| 500+ | $2.870 |
Product Information
Product Overview
ADuM1281 is a 3KV RMS dual channel digital isolator based on the Analog Devices, Inc., iCoupler® technology. Combining high speed CMOS and monolithic air core transformer technology, this isolation component provides outstanding performance characteristics superior to alternatives, such as optocoupler devices and other integrated couplers. Unlike other optocoupler alternatives, this isolator has a patented refresh feature that ensures DC correctness in the absence of input logic transitions. Typical applications include general-purpose multichannel isolation, data converter isolation, industrial field bus isolation, hybrid electric vehicles, battery monitor and motor drive. Complies with UL recognition: 3000Vrms for 1minute per UL 1577, CSA component acceptance notice 5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12.
- 1 input at VDD1 side, 1 input at VDD2 side, 25Mbps maximum data rate
- Default high output
- Low dynamic power consumption
- Bidirectional communication
- High common-mode transient immunity: <gt/>25KV/μs
- 3.3V to 5V level translation
- Temperature range from -40°C to +125°C
- Available in 8-lead SOIC-N package
- 35ns maximum propagation delay (5V)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
3.135V
5.5V
NSOIC
25Mbps
CMOS
Magnetic
-40°C
-
-
No SVHC (04-Feb-2026)
2 Channel
35ns
NSOIC
8Pins
CMOS
Digital Isolator
3kV
125°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
