Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADUM2211TRWZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.39Y2674
Your Part Number
214 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.120 |
| 10+ | $5.470 |
| 25+ | $4.900 |
| 50+ | $4.720 |
| 100+ | $4.540 |
| 250+ | $4.440 |
| 500+ | $4.340 |
Price for:Each
Minimum: 1
Multiple: 1
$7.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADUM2211TRWZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.39Y2674
Technical Datasheet
No. of Channels2 Channel
No. of Channels2Channels
Propagation Delay50ns
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageWSOIC
Interface Case StyleWSOIC
No. of Pins16Pins
Data Rate10Mbps
Input Level-
Output Level-
Isolation IC TypeDigital Isolator
Isolation TypeMagnetic
Isolation Voltage5kV
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
2 Channel
Propagation Delay
50ns
Supply Voltage Max
5.5V
Interface Case Style
WSOIC
Data Rate
10Mbps
Output Level
-
Isolation Type
Magnetic
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Channels
2Channels
Supply Voltage Min
3V
IC Case / Package
WSOIC
No. of Pins
16Pins
Input Level
-
Isolation IC Type
Digital Isolator
Isolation Voltage
5kV
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for ADUM2211TRWZ
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
