
| Quantity | Price |
|---|---|
| 1+ | $9.330 |
| 10+ | $7.240 |
| 25+ | $6.920 |
| 50+ | $6.610 |
| 100+ | $6.300 |
| 250+ | $6.060 |
| 500+ | $5.860 |
Product Information
Product Overview
ADUM3153BRSZ is a 7-channel, SPIsolator™ digital isolator optimized for isolated serial peripheral interfaces (SPIs). Based on the Analog Devices, Inc., iCoupler® chip scale transformer technology, the low propagation delay in the CLK, MO/SI, MI/SO, and SS SPI bus signals support SPI clock rates of up to 17MHz. This isolator also provides three additional independent low-data rate isolation channels in three different channel direction combinations. It is approved by UL recognition per UL 1577, 3750V rms for 1 minute, CSA component acceptance notice 5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 565V peak. It is used in applications such as industrial programmable logic controllers (PLCs), and sensor isolation.
- 4 high speed, low propagation delay, SPI signal isolation channels
- High common-mode transient immunity is >35KV/µs typical
- Number of inputs, VDD1 side is 3
- Number of inputs, VDD2 side is 4
- 17MHz maximum data speed
- 14ns maximum propagation delay at 5V
- 3750Vac isolation rating
- Output rise/fall time is 2.5ns typical at (10% to 90%)
- Operating temperature range from -40°C to +125°C
- 20-lead SSOP package
Technical Specifications
7Channels
5.5V
20Pins
-
Digital Isolator
3.75kV
125°C
-
3V
SSOP
34Mbps
-
Magnetic
-40°C
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
