
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.310 | $7.31 |
| Total Price | $7.31 | ||
| Quantity | Price |
|---|---|
| 1+ | $7.310 |
| 25+ | $5.190 |
| 50+ | $4.960 |
| 100+ | $4.730 |
| 250+ | $4.540 |
| 500+ | $4.370 |
| 1000+ | $4.260 |
| 2500+ | $4.240 |
Product Information
Product Overview
ADUM3154 is a SPIsolator™ digital isolator optimized for a serial peripheral interface (SPI) that includes support for upto four secondary devices. Based on the Analog Devices, Inc., iCoupler® chip scale transformer technology. This device isolator also provides a secondary select multiplexing system that allows up to four secondary devices to be serviced from one isolator. When a target secondary device is selected, the secondary select signal propagates to the desired output with low propagation delay, allowing tight timing control. It is approved by UL recognition per UL 1577, 3750V rms for 1 minute, CSA Component Acceptance Notice 5A, VDE certificate of conformity DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 565V peak. It is widely used in application such as industrial programmable logic controllers (PLCs), sensor isolation etc.
- Maximum data rate is 1MHz
- 4 high speed, low propagation delay, SPI signal isolation channels
- High common-mode transient immunity is 35KV/µs typical
- Number inputs, VDD1 side is 5
- Number inputs, VDD2 side is 1
- Maximum propagation delay is 25ns at 5V
- Isolation rating is 3750V rms
- Operating temperature is -40°C to +125°C
- Package style is 20-lead SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
7Channels
27ns
5.5V
20Pins
2Mbps
CMOS
Magnetic
-40°C
-
-
No SVHC (04-Feb-2026)
7 Channel
3V
SSOP
SSOP
CMOS
Digital Isolator
3.75kV
125°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
