
Need more?
| Quantity | Price |
|---|---|
| 1+ | $10.440 |
| 10+ | $8.120 |
| 25+ | $7.720 |
| 50+ | $7.310 |
| 100+ | $6.910 |
| 250+ | $6.670 |
| 500+ | $6.550 |
Product Information
Product Overview
ADUM3201-EP is a dual-channel, digital isolator based on the Analog Devices, Inc., icoupler® technology. Combining high speed CMOS and monolithic transformer technology, this isolation components provide outstanding performance characteristics superior to alternatives such as optocoupler devices. This isolator provide two independent isolation channels in a variety of channel configurations and data rates. It is approved by UL recognition: 2500V rms for 1 minute per UL 1577, CSA Component Acceptance Notice 5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 560VPEAK. It is widely used in application such as size critical multichannel isolation, serial peripheral interface (SPI)/data converter isolation, RS-232/RS-422/RS-485 transceiver isolation, digital field bus isolation, hybrid electric vehicles, battery monitors etc.
- Number of inputs, VDD1 side is 1
- Number of inputs, VDD2 side is 1
- Maximum data rate is 25Mbps
- Maximum propagation delay is 45ns at 5V
- Maximum pulse width distortion is 3ns, controlled manufacturing baseline
- Bidirectional communication, military temperature range (−55°C to +125°C)
- Common-mode transient immunity is 35kV/µs
- Operating temperature range is −55°C to +125°C
- Supports defense and aerospace applications (AQEC standard)
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2 Channel
45ns
5.5V
8Pins
25Mbps
CMOS
Magnetic
-55°C
-
-
No SVHC (04-Feb-2026)
2Channels
3V
NSOIC
NSOIC
CMOS
Digital Isolator
2.5kV
125°C
-
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
