
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.110 |
| 3000+ | $2.900 |
| 6000+ | $2.850 |
| 12000+ | $2.790 |
| 18000+ | $2.730 |
| 30000+ | $2.670 |
Product Information
Product Overview
ADUM341E1WBRWZ is a quad-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and back-to-back monolithic air core transformer technology, this isolation components provide outstanding performance characteristics and meet CISPR 32/EN 55032 Class B limits at 5Mbps. This device data channels are independent and are available in a variety of configurations with a withstand voltage rating of 5.7kV rms. It is approved by UL recognition: 5700V rms for 1 minute per UL 1577, DIN V VDE V 0884-11 (VDE V 0884-11):2017-01, VIORM = 1173V peak. It is used in applications such as serial peripheral interface (SPI) data converter isolation, RS-485 and controller area network with flexible data rate (CANFD) industrial field bus isolation, PWM controller signal isolation, general-purpose multichannel isolation.
- High common-mode transient immunity is 180kV/µs typical
- High robustness to radiated and conducted noise
- Propagation delay is 6.2ns typical at (TA = 25°C)
- Data rate is 150Mbps minimum at (TA = 25°C, VDD1 = VDD2 = 5V)
- Quiescent supply current is 1.3mA maximum at (TA = 25°C, VDD1 = VDD2 = 5V)
- Output rise/fall time is 2.5ns typical at (TA = 25°C, VDD1 = VDD2 = 5V)
- 2.25V to 5.5V level translation
- Operating temperature is -40°C to +125°C, qualified for automotive application
- Package style is 16-lead WSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
5.5V
16Pins
CMOS
Digital Isolator
5.7kVrms
125°C
AEC-Q100
No SVHC (04-Feb-2026)
2.25V
WSOIC
150Mbps
-
-
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
