
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.780 | $9.78 |
| Total Price | $9.78 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.780 |
| 25+ | $6.940 |
| 50+ | $6.700 |
| 100+ | $6.440 |
| 250+ | $6.190 |
| 500+ | $6.020 |
| 1000+ | $5.850 |
| 2500+ | $5.540 |
Product Information
Product Overview
ADUM4135BRWZ-RL is a single-channel gate driver specifically optimized for driving insulated gate bipolar transistors(IGBTs). Analog Devices, Inc., iCoupler® technology provides isolation between the input signal and the output gate drive. The ADuM4135 includes a Miller clamp to provide robust IGBT turn-off with a single-rail supply when the gate voltage drops below 2V (typical). Operation with unipolar or bipolar secondary supplies is possible, with or without the Miller clamp operation. The Analog Devices chip scale transformers also provide isolated communication of control information between the high voltage and low voltage domains of the chip. Information on the status of the chip can be read back from dedicated outputs. Control of resetting the device after a fault on the secondary is performed on the primary side of the device. Typical application includes MOSFET/IGBT gate drivers, PV inverters, motor drives, power supplies and automotive.
- 13A/14A short-circuit source/sink current (0 ohm gate resistance)
- 4.61A peak current (2 ohm gate resistance) and output power device resistance of <lt/>1ohm
- Desaturation protection: isolated desaturation fault reporting, soft shutdown on fault
- Miller clamp output with gate sense input, isolated fault and ready functions
- 55ns typical low propagation delay, 50ns minimum pulse width
- Input voltage range from 2.5V to 6V, output voltage range to 30V
- Output and input undervoltage lockout (UVLO)
- 100KV/µs CMTI and 20-year lifetime for 600V rms or 1092V DC working voltage
- 16 lead WSOIC package
- Operating temperature range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
Isolated
16Pins
Surface Mount
13A
2.5V
-40°C
55ns
-
MSL 3 - 168 hours
Isolated
IGBT, MOSFET
WSOIC
Inverting
14A
6V
125°C
55ns
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
