
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.860 | $15.86 |
| Total Price | $15.86 | ||
| Quantity | Price |
|---|---|
| 1+ | $15.860 |
| 25+ | $11.700 |
| 50+ | $11.260 |
| 100+ | $10.810 |
| 250+ | $10.600 |
| 500+ | $10.380 |
| 1000+ | $10.170 |
| 2500+ | $9.940 |
Product Information
Product Overview
ADUM4150BRIZ-RL is a 6-channel, SPIsolator™ digital isolator optimized for isolated serial peripheral interfaces (SPIs). Based on the Analog Devices, Inc., iCoupler® chip scale transformer technology, the low propagation delay in the CLK, MO/SI, MI/SO, and SS SPI bus signals supports SPI clock rates of up to 17MHz. This isolator also provides two additional independent low data rate isolation channels, one channel in each direction. Data in the slow channels is sampled and serialized for a 250Kbps data rate with 2.5µs of jitter. It is approved by UL recognition per UL 1577, 5000V rms for 1 minute SOIC long package, CSA certification per IEC 62368-1, IEC 61010-1, and IEC 60601-1, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 849V peak. It is used in applications such as industrial programmable logic controllers (PLC), sensor isolation.
- Number of inputs, VDD1 side is 4
- Number of inputs, VDD1 side is 2
- 17MHz maximum data rate
- 13ns maximum propagation delay at 5V
- Delayed compensation clock line
- High common-mode transient immunity is <gt/>35KV/µs typical
- 4 high speed, low propagation delay, SPI signal isolation channels
- Output rise/fall time is 2.5ns typical at (10% to 90%)
- Operating temperature range from -40°C to +125°C
- 20-lead SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
6Channels
5.5V
20Pins
-
Digital Isolator
5kV
125°C
-
3V
SOIC
40Mbps
-
Magnetic
-40°C
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
