
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.260 | $9.26 |
| Total Price | $9.26 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.260 |
| 25+ | $6.550 |
| 50+ | $6.330 |
| 100+ | $6.110 |
| 250+ | $5.860 |
| 500+ | $5.420 |
| 1000+ | $5.310 |
| 2500+ | $5.300 |
Product Information
Product Overview
ADUM4221-2 is an isolated, half bridge gate driver that employ the Analog Devices, Inc., iCoupler® technology to provide independent and isolated high-side and low-side outputs. Combining high speed CMOS and monolithic transformer technology, this isolation components provide outstanding performance characteristics superior to the alternatives, such as the combination of pulse transformers and gate drivers. This device has built in overlap protection and allows dead time adjustment. It is widely used in application such as switching power supplies, isolated IGBT/MOSFET gate drives, industrial inverters, gallium nitride (GaN)/silicon carbide (SiC) compatible etc.
- Pulse width distortion is 5ns typ at (CL = 2.2nF, VDD1 = 5V, VDDA and VDDB = 15V, RG = 5.1 ohm)
- Default low output
- 4A peak current (<lt/>2 Ω RDSON-x)
- Logic input voltage is 2.5V to 6.5V
- Output voltage is 11.6V min
- Propagation delay (falling edge) is 30ns typ
- CMOS input logic levels
- High common-mode transient immunity is 150kV/μs
- Operating temperature is −40°C to +125°C, input is VIA, VIB
- Package style is 16-lead wide SOIC-IC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
Half Bridge
16Pins
Surface Mount
6A
2.5V
-40°C
25ns
-
MSL 3 - 168 hours
Isolated
IGBT, MOSFET
SOIC
PWM
6A
6.5V
125°C
30ns
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
