
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.620 |
| 10+ | $7.520 |
| 25+ | $7.140 |
| 50+ | $6.780 |
| 100+ | $6.410 |
| 250+ | $6.200 |
Product Information
Product Overview
ADUM5241 is a dual-channel digital isolator with isoPower® integrated, isolated power. Based on the Analog Devices, Inc., iCoupler® technology, a chip scale dc-to-dc converter provides upto 50mW of regulated, isolated power at 5V, which eliminates the need for a separate isolated dc-to-dc converter in low power isolated designs. The Analog Devices chip scale transformer iCoupler technology is used both for the isolation of the logic signals as well as for the dc-to-dc converter. The result is a small form factor, total isolation solution. This device isolator provide two independent isolation channels in a variety of channel configurations, operating from a 5V input supply. Device units can be used in combination with other iCoupler products to achieve greater channel counts. It is approved by UL recognition, 2500V rms for 1 minute, per UL 1577, CSA Component Acceptance Notice #5A, VDE certificate of conformity, DIN V VDE V 0884-10 (VDE V 0884-10):2006-12, VIORM = 560V peak.
- Integrated isolated dc-to-dc converter
- Regulated 5V/10mA output
- High common-mode transient immunity is 35KV/μs typical
- Noise is 250mV p-p typ
- Number of inputs, VDD1 side is 1
- Number of inputs, VDD2 side is 1
- Maximum data rate is 1Mbps
- Operating ambient temperature is -40°C to +105°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2 Channel
70ns
5.5V
8Pins
1Mbps
CMOS
Magnetic
-40°C
-
-
No SVHC (04-Feb-2026)
2Channels
4.5V
NSOIC
NSOIC
CMOS
Digital Isolator
2.5kV
105°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
