
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $24.970 | $24.97 |
| Total Price | $24.97 | ||
| Quantity | Price |
|---|---|
| 1+ | $24.970 |
| 25+ | $18.500 |
| 50+ | $17.880 |
| 100+ | $17.270 |
| 250+ | $17.170 |
| 500+ | $16.590 |
| 1000+ | $16.010 |
| 2500+ | $15.690 |
Product Information
Product Overview
ADUM5401W is a quad-channel isolator with isoPower® integrated DC-to-DC converter. Based on the Analog Devices, Inc., iCoupler® technology, the dc-to-dc converter provides up to 500mW of regulated, isolated power at 5.0V. This device eliminates the need for a separate, isolated dc-to-dc converter in low power, isolated designs. The iCoupler chip scale transformer technology is used to isolate the logic signals and for the magnetic components of the dc-to-dc converter. The result is a small form factor, total isolation solution. isoPower uses high frequency switching elements to transfer power through its transformer. Safety and regulatory approvals are UL recognition: 2500V rms for 1 minute per UL 1577, CSA component acceptance notice 5A, VDE certificate of conformity, DIN EN 69747-5-2 (VDE 0884 Teil 2):2003-1, VIORM=565 V peak. Typical application is hybrid electric battery management.
- Qualified for automotive applications, quad dc-to-25Mbps (NRZ) signal isolation channels
- Provides an upgraded voltage reference to ensure proper startup under all load conditions
- Output ripple is 75mV p-p typ (20MHz bandwidth, CBO=0.1µF 10µF, IISO=90mA, TA=25°C)
- Output noise is 200mV p-p (CBO=0.1µF 10µF, IISO=90mA, TA=25°C, VDD1=VSEL=VISO=5V)
- Switching frequency is 180MHz typ (TA=25°C, VDD1=VSEL=VISO=5V)
- Output supply current is 100mA minimum (VISO <gt/> 4.5V, TA=25°C, VDD1=VSEL=VISO=5V)
- Efficiency at IISO (max) is 34% typ (IISO=100mA, TA=25°C, VDD1=VSEL=VISO=5V)
- Number of inputs VDD1 side is 3, number of inputs VISO side is 1, 25Mbps maximum data rate
- Maximum propagation delay 5V is 60ns, maximum pulse width distortion is 6ns
- 16-lead SOIC-W package, -40°C to +105°C temperature rating
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
45ns
5.5V
16Pins
25Mbps
CMOS
Magnetic
-40°C
-
-
No SVHC (04-Feb-2026)
4 Channel
3V
WSOIC
WSOIC
CMOS
Digital Isolator
2.5kV
105°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
