
Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.200 |
| 10+ | $12.000 |
| 25+ | $11.530 |
| 50+ | $11.080 |
| 100+ | $10.610 |
| 250+ | $10.230 |
| 500+ | $9.840 |
Product Information
Product Overview
ADUM6411 is a quad-channel digital isolator with isoPower®, an integrated, isolated dc-to-dc converter. Based on the Analog Devices, Inc., iCoupler® technology, the dc-to-dc converter provides regulated, isolated power that is adjustable between 3.15V and 5.25V. It eliminates the need for a separate, isolated dc-to-dc converter in low power, isolated designs. The iCoupler chip-scale transformer technology is used for isolated logic signals and for the magnetic components of the dc-to-dc converter. The result is a small form factor, total isolation solution. It is used in applications such as RS-232 transceivers, power supply start-up bias and gate drives, isolated sensor interfaces, industrial PLCs.
- Upto 150mW output power
- Number of inputs, VDD1 side is 2
- Number of inputs, VDD2 side is 2
- Maximum data rate is 150Mbps
- Maximum propagation delay is 13ns at 5V
- Maximum pulse width distortion is 3ns
- High common-mode transient immunity is 100KV/μs typical
- Switching frequency is 125MHz typical at (TA = 25°C, VDD1 = VDDP = VISO = 5V)
- Output noise is 200mV p-p typical at (CBO = 0.1µF 10µF, IISO = 27mA)
- Operating temperature is 40°C to +105°C, package style is 24-lead SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
7.2ns
5.5V
SSOP
150Mbps
CMOS
Magnetic
-40°C
-
-
No SVHC (04-Feb-2026)
4 Channel
1.7V
SSOP
24Pins
CMOS
Digital Isolator
3.75kV
105°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
