
| Quantity | Price |
|---|---|
| 1+ | $17.540 |
| 10+ | $13.920 |
| 25+ | $12.660 |
| 50+ | $12.270 |
| 100+ | $11.880 |
| 250+ | $11.710 |
| 500+ | $11.540 |
Product Information
Product Overview
ADUM6424A is a quad-channel digital isolator with an isoPower®, integrated, isolated dc-to-dc converter. Based on the Analog Devices, Inc., iCoupler® technology, the dc-to-dc converter provides regulated, isolated power that meets CISPR 32/EN 55032 Class B limits at a full load on a 2-layer printed circuit board (PCB) with ferrites. It eliminates the need for a separate, isolated dc-to-dc converter in 500mW, isolated designs. The iCoupler chip scale transformer technology is used for isolated logic signals and for the magnetic components of the dc-to-dc converter. The result is a small form factor, total isolation solution. It is used in applications such as RS-232 transceivers, power supply start-up bias and gate drives, isolated sensor interfaces, automotive on-board charger (OBC) and dc to dc, industrial programmable logic controllers (PLCs).
- Setpoint is 5V typical at (ISO current (IISO) = 10mA, TA = 25°C)
- Line regulation is 20mV/V typical at (IISO = 50mA, VDDP = 4.5V to 5.5V)
- Load regulation is 1% typical at (IISO = 10mA to 90mA, TA = 25°C)
- Output ripple is 75mV p-p typical at (TA = 25°C, VDDP = VISO = 5V)
- Output noise is 200mV p-p typical at (CBO = 0.1µF 10 µF, IISO = 90mA)
- Switching frequency is 180MHz typical at (TA = 25°C, VDDP = VISO = 5V)
- Output supply current is 100mA minimum at (4.5V <lt/> VISO <lt/> 5.25V)
- High common-mode transient immunity is 100KV/µs typical
- Operating temperature range from -40°C to +125°C, VDDP voltage range from 3V to 3.6V
- Package style is 28-lead SOIC-W-FP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4 Channel
1.7V
5.5V
28Pins
100Mbps
CMOS
Magnetic
-40°C
-
-
No SVHC (04-Feb-2026)
4Channels
10ns
WSOIC-FP
WSOIC-FP
CMOS
Digital Isolator
5kV
125°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
