
448 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $10.730 |
| 10+ | $8.350 |
| 25+ | $7.340 |
| 50+ | $7.240 |
| 100+ | $7.160 |
| 250+ | $7.060 |
| 500+ | $6.740 |
Product Information
Product Overview
ADuM7641 is a 6-channel digital isolator based on the Analog Devices, Inc., iCoupler® technology. This 1KV digital isolation device is packaged in a small 20-lead QSOP. It offers space savings and a lower price than 2.5KV or 5KV isolation solutions when only functional isolation is needed. This family, like many Analog Devices isolators, offers very low power consumption, using one-tenth to one-sixth the power of other digital isolators, with the supply voltage on either side ranging from 3.0V to 5.5V. Despite their low power consumption, the device provides low pulse width distortion (<lt/> 6ns for C grade) and a channel-by-channel glitch filter to protect the device against extraneous noise disturbances. The product has a default output high logic state in the absence of input power. Applications include general-purpose, multichannel isolation, SPI interface/data converter isolation, RS-232/RS-422/RS-485 transceivers and industrial field bus isolation.
- Bidirectional communication
- 3 V/5V level translation
- High temperature operation: 105°C
- High common-mode transient immunity of <gt/>15KV/μs
- 5 inputs VDD1 side, 1 inputs VDD2 side
- 25Mbps maximum data rate
- 14ns maximum propagation delay (5V)
- 50ns maximum pulse width distortion
- Temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
6Channels
3V
5.5V
QSOP
25Mbps
CMOS
Magnetic
-40°C
-
-
No SVHC (04-Feb-2026)
6 Channel
40ns
QSOP
20Pins
CMOS
Digital Isolator
1kV
105°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
