ADV3003ACPZ-R7
HDMI/DVI TMDS Equalizer, 1 I/O Equalizer/Driver, 2.25 Gbps, 3 to 3.6 V, -40 to 85 °C, LFCSP-EP-40

Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.330 | $8.33 |
| Total Price | $8.33 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.330 |
| 25+ | $5.970 |
| 50+ | $5.710 |
| 100+ | $5.450 |
| 250+ | $5.300 |
| 500+ | $5.190 |
Product Information
Product Overview
ADV3003 is a 4-channel transition minimized differential signaling (TMDS) buffer featuring equalized inputs and pre-emphasized outputs. It features 50 ohm input and output terminations, providing full-swing output signal recovery and minimizing reflections for improved system signal integrity. This device is targeted at HDMI™/DVI applications and is ideal for use in systems with long cable runs, long PCB traces, and designs with interior cabling. It is widely used in application such as multiple input displays, advanced television set (HDTV) front panel connectors, HDMI/DVI cable extenders etc.
- One input, one output HDMI/DVI high speed signal equalizer/driver
- Enables HDMI 1.3 receive-compliant input, four TMDS channels per input/output
- Supports 250Mbps to 2.25Gbps data rates, supports 25MHz to 225MHz pixel clocks
- Fully buffered unidirectional inputs/outputs
- Equalized inputs for operation with long HDMI cables (20meters at 2.25Gbps)
- Pre-emphasized outputs, quiescent current (AVCC) is 20mA typ at (output disabled, TA = 27°C)
- Low added jitter, transmitter disable feature
- Reduces power dissipation, disables input terminations
- Single-supply operation (3.3V), standards compliant: HDMI receiver, DVI
- Operating temperature is -40°C to +85°C, package style is 40-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
CEC, DDC, DVI, HDMI, Parallel
CEC, DDC, DVI, HDMI, Parallel
LFCSP-EP
LFCSP-EP
-40°C
-
-
No SVHC (04-Feb-2026)
HDMI/DVI TMDS Equalizer
3V
3.6V
40Pins
85°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
