
Need more?
| Quantity | Price |
|---|---|
| 1+ | $78.480 |
| 5+ | $72.650 |
| 10+ | $71.420 |
| 25+ | $70.190 |
| 50+ | $67.140 |
| 100+ | $65.870 |
Product Information
Product Overview
ADXL1003 is a low noise, wide bandwidth, MEMS accelerometer. This delivers ultralow noise density over an extended frequency range and is optimized for bearing fault detection and diagnostics. Microelectronic mechanical systems (MEMS) accelerometers have stable and repeatable sensitivity, and are immune to external shocks of up to 10,000g. The integrated signal conditioning electronics enable such features as full electrostatic self test (ST) and an overrange (OR) indicator, useful for embedded applications. Application includes condition monitoring, predictive maintenance, asset health, test and measurement, health usage monitoring systems (HUMSs), acoustic emissions.
- Single, in plane axis accelerometer with analog output
- Measurement range is ±200g (min, TA = 25°C, VDD = 5.0V)
- Linear frequency response range: dc to 15KHz typical (3dB point)
- Sensor resonant frequency is 28KHz (typ, TA = 25°C, VDD = 5.0V)
- Ultralow noise density is 45μg/√Hz
- Overrange sensing plus dc coupling allows fast recovery time
- Complete electromechanical self test, sensitivity performance
- Sensitivity stability over temperature within ±5%
- Linearity to ±0.2% of full-scale range
- 32 lead LFCSP package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
± 200g
Analogue
-
32Pins
LFCSP-EP
5.25V
9.2mV/g
10.8mV/g
125°C
-
MSL 3 - 168 hours
Analogue
X
LFCSP-EP
10mV/g
3V
0
-40°C
0
-
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
