Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADXL314WBCPZ-RLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel67AK2977
Re-Reel67AK2976RL
Cut Tape67AK2976
Your Part Number
4,000 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $7.650 | $0.00 |
| Total Price | $7.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.940 |
| 25+ | $9.050 |
| 50+ | $8.750 |
| 100+ | $8.450 |
| 250+ | $8.270 |
| 500+ | $8.080 |
| 1000+ | $7.920 |
| 2500+ | $7.760 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $7.650 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADXL314WBCPZ-RLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel67AK2977
Re-Reel67AK2976RL
Cut Tape67AK2976
Technical Datasheet
MEMS Sensor OutputDigital
MEMS Sensor OutputDigital
Sensing Range - Accelerometer± 200g
Sensing AxisX, Y, Z
Output InterfaceI2C, SPI
Sensor Case / PackageLFCSP-EP
No. of Pins32Pins
Sensitivity Typ20.48LSB/g
Sensor Case StyleLFCSP-EP
Supply Voltage Min2V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Sensitivity Min-
Sensitivity Max-
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
MEMS Sensor Output
Digital
Sensing Range - Accelerometer
± 200g
Output Interface
I2C, SPI
No. of Pins
32Pins
Sensor Case Style
LFCSP-EP
Supply Voltage Max
3.6V
Sensitivity Min
-
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 3 - 168 hours
MEMS Sensor Output
Digital
Sensing Axis
X, Y, Z
Sensor Case / Package
LFCSP-EP
Sensitivity Typ
20.48LSB/g
Supply Voltage Min
2V
Operating Temperature Min
-40°C
Sensitivity Max
-
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
