
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.550 | $9.55 |
| Total Price | $9.55 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.550 |
| 25+ | $8.060 |
| 50+ | $7.800 |
| 100+ | $7.580 |
| 250+ | $7.370 |
| 500+ | $7.140 |
| 1000+ | $7.010 |
| 2500+ | $6.860 |
Product Information
Product Overview
ADXL335 is a small, thin, low power, complete 3-axis accelerometer with signal conditioned voltage outputs. The product measures acceleration with a minimum full-scale range of ±3g. It can measure the static acceleration of gravity in tilt-sensing applications, as well as dynamic acceleration resulting from motion, shock, or vibration. The user selects the bandwidth of the accelerometer using the CX, CY, and CZ capacitors at the XOUT, YOUT, and ZOUT pins. Application includes cost sensitive, low power, motion- and tilt-sensing applications, mobile devices, gaming systems, disk drive protection, image stabilization, sports and health devices.
- ±3g measurement range, 3V specified voltage
- 3-axis sensing
- Supply current is 350μA (typ, VS = 3V, TA = 25°C, VS = 3V)
- Single-supply operation range from 1.8V to 3.6V
- 10,000g shock survival, excellent temperature stability
- BW adjustment with a single capacitor per axis
- Nonlinearity is ±0.3% (typ, % of full scale, TA = 25°C)
- Sensitivity at XOUT, YOUT, ZOUT is 300mV/g (typ, TA = 25°C, VS = 3V)
- Operating voltage range from 1.8 to 3.6V (TA = 25°C, VS = 3V)
- 16 lead LFCSP-LQ package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
± 3g
Analogue
-
16Pins
LFCSP-EP
3.6V
270mV/g
330mV/g
85°C
-
MSL 3 - 168 hours
Analogue
X, Y, Z
LFCSP-EP
300mV/g
1.8V
-40°C
0
0
-
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
