
| Quantity | Price |
|---|---|
| 1+ | $9.550 |
| 10+ | $8.420 |
| 25+ | $8.060 |
| 50+ | $7.800 |
| 100+ | $7.630 |
| 250+ | $7.450 |
| 500+ | $7.300 |
Product Information
Product Overview
ADXL335 is a small, thin, low-power, complete 3-axis accelerometer with signal-conditioned voltage outputs. The product measures acceleration with a minimum full-scale range of ±3g. It can measure the static acceleration of gravity in tilt-sensing applications, as well as dynamic acceleration resulting from motion, shock, or vibration. The user selects the bandwidth of the accelerometer using the CX, CY, and CZ capacitors at the XOUT, YOUT, and ZOUT pins. Application includes cost-sensitive, low-power, motion- and tilt-sensing applications, mobile devices gaming systems, disk drive protection, image stabilization, and sports and health devices.
- Measurement range from ±3 to ±3.6g (TA=25°C, VS=3V, CX=CY=CZ=0.1μF, acceleration=0g)
- Typical noise density XOUT, YOUT is 150μg/√Hz rms (TA=25°C, VS=3V, CX=CY=CZ=0.1μF)
- Typical bandwidth XOUT, YOUT is 1600Hz (no external filter, TA=25°C, VS=3V)
- Operating voltage range from 1.8 to 3.6V (TA=25°C, VS=3V)
- Typical output swing low is 0.1V (no load, TA=25°C, VS=3V, CX=CY=CZ=0.1μF)
- Typical supply current is 350μA (TA=25°C, VS=3V, CX=CY=CZ=0.1μF)
- Excellent temperature stability
- BW adjustment with a single capacitor per axis
- 16-lead LFCSP-LQ package
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
± 3.6g
Analogue
-
16Pins
LFCSP
3.6V
270mV/g
0
330mV/g
-
MSL 3 - 168 hours
Analogue
X, Y, Z
LFCSP
300mV/g
1.8V
-40°C
0
85°C
-
-
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
