
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $79.710 | $79.71 |
| Total Price | $79.71 | ||
| Quantity | Price |
|---|---|
| 1+ | $79.710 |
| 500+ | $71.880 |
| 1000+ | $70.440 |
Product Information
Product Overview
ADXL354 is a low noise density, low 0 g offset drift, low power, 3-axis accelerometer with selectable measurement ranges. This offers industry leading noise, minimal offset drift over temperature, and long-term stability enabling precision applications with minimal calibration. Application includes Inertial measurement units (IMUs)/attitude and heading reference systems (AHRSs), platform stabilization systems, structural health monitoring, seismic imaging, tilt sensing, robotics, condition monitoring.
- Analog output mode, ±2, ±4g measurement range
- 3.3V specified voltage
- Hermetic package offers optimal long-term stability
- 0g offset vs. temperature (all axes): 0.15mg/°C maximum
- Ultralow noise spectral density, all axes is 22.5μg/√Hz
- Low power, VSUPPLY (LDO regulator enabled)
- User adjustable analog output bandwidth
- Digital SPI and I²C interfaces supported, 20bit ADC
- Data interpolation routine for synchronous sampling, programmable high- and low-pass digital filters
- 14-terminal LCC package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue
± 2g, ± 4g
-
14Pins
LCC
3.6V
-40°C
432mV/g, 216mV/g
0
-
No SVHC (04-Feb-2026)
Analogue
X, Y, Z
LCC
400mV/g, 200mV/g
2.25V
0
368mV/g, 184mV/g
125°C
-
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
