
1,686 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.100 | $8.10 |
| Total Price | $8.10 | ||
| Quantity | Price |
|---|---|
| 1+ | $8.100 |
| 25+ | $6.670 |
| 50+ | $6.420 |
| 100+ | $6.200 |
| 250+ | $5.990 |
| 500+ | $5.770 |
| 1000+ | $5.650 |
| 2500+ | $5.530 |
Product Information
Product Overview
ADXL367BCCZ-RL7 is an ultralow power, 3-axis microelectromechanical systems (MEMS) accelerometer that consumes only 0.89µA at a 100Hz output data rate and 180nA when in motion-triggered wake-up mode. Unlike accelerometers that use power duty cycling to achieve low power consumption, this device does not alias input signals by under-sampling but samples the full bandwidth of the sensor at all data rates. It always provides 14-bit output resolution. 8-bit formatted data is offered for more efficient single-byte transfers when a lower resolution is sufficient. 12bit formatted data is also provided for device design compatibility. It operates on a wide 1.1V to 3.6V supply range, and can interface, if necessary, to a host operating on a separate supply voltage. It is used in applications such as 24/7 sensing, hearing aids, vital signs monitoring devices, motion-enabled power save switches, motion-enabled metering devices, smart watches with single-cell operation, and smart home.
- Internal power supply regulation for high PSRR, on-chip temperature sensor
- Acceleration sample synchronization via external trigger, internal two-pole antialias filter
- SPI (4-wire) and I²C digital interfaces, cross axis sensitivity is 0.8% typical
- Noise density (normal operation) is 370µg/√Hz typical at (2g range)
- Sensor resonant frequency is 2170Hz typical at (TA = 25°C, VS = 2V, VDDIO = 2V)
- Nonlinearity is 0.5% typical at (TA = 25°C, VS = 2V, VDDIO = 2V)
- Power supply rejection ratio is -59dB typical at (input frequency 100Hz to 1KHz)
- Single-tap and double-tap detection with only 35nA of added current
- Deep 512 sample embedded FIFO minimizes host processor load
- Operating temperature range from -40°C to +85°C, 12-terminal LGA package
Technical Specifications
± 2g, ± 4g, ± 8g
X, Y, Z
LGA
LGA
1.1V
-40°C
-
No SVHC (04-Feb-2026)
Digital
I2C, SPI
12Pins
4000LSB/g, 2000LSB/g, 1000LSB/g
3.6V
85°C
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
