
Need more?
| Quantity | Price |
|---|---|
| 1+ | $318.330 |
| 5+ | $314.950 |
| 10+ | $308.650 |
| 25+ | $302.350 |
| 50+ | $296.050 |
| 100+ | $289.750 |
Product Information
Product Overview
ADZS-BF537-STAMP is an ADSP-BF537 STAMP Board Support Package (BSP) that provides developers with a cost effective environment to develop embedded systems with the Blackfin Processor. The STAMP BSP has been specifically designed to support the development and porting of open source uClinux applications and includes the full complement of memory along with serial and network interfaces. The BSP includes an ADSP-BF537 STAMP board and a CD with a recent copy of the Blackfin open source development tools and uClinux Kernel, documentation, board schematics, gerbers, and layout files. There are several Analog Devices daughter cards available for use with the STAMP board (such as AD7476, AD7476A, and AD7940).
- ADSP-BF537 Blackfin processor
- Max core clock rate of 600MHz
- 64MB (32M x 16) SDRAM, 4MB (2 M x 16) FLASH memory
- SMSC LAN83C185 10/100 PHY with RJ45 connector
- CAN TJA1041 transceiver with 2 RJ10 connector
- AD1871 96kHz stereo ADC with 1/8” jack connector
- AD1854 96kHz stereo DAC with 1/8” jack connector
- ADM3202 RS-232 UART line driver/receiver
- National Instruments Educational Laboratory Virtual Instrumentation Suite (NI ELVIS) interface
Contents
ADSP-BF537 STAMP board, CD.
Technical Specifications
Analog Devices
ADSP-BF53x
-
STAMP Eval Board ADSP-BF537, CD
No SVHC (04-Feb-2026)
32bit
Blackfin
ADSP-BF537
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
