Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADZS-BF707-EZLITECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.53AK9598
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $465.830 |
| 5+ | $458.470 |
| 10+ | $451.340 |
| 25+ | $450.360 |
| 50+ | $441.350 |
| 100+ | $432.340 |
Price for:Each
Minimum: 1
Multiple: 1
$465.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADZS-BF707-EZLITECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.53AK9598
Technical Datasheet
Silicon ManufacturerAnalog Devices
No. of Bits16 / 32bit
Silicon Family Name-
Core ArchitectureDSP
Core Sub-ArchitectureBlackfin
Silicon Core NumberADSP-BF707BBCZ-4
Kit ContentsEval Board ADSP-BF707BBCZ-4, ICE-1000 Emulator, SD Card, USB Cables, Adapter, Standoffs/Screws Bag
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADZS-BF707-EZLITE is an EZ KIT for ADSP-BF70x processor series with ICE-1000. The ADSP-BF707 EZ-Kit Lite evaluation hardware provides a low-cost hardware solution for evaluating the ADSP-BF70x Blackfin+ processor family.
Contents
ADSP-BF707 EZ-board, ICE-1000- emulator, Universal 5V DC power, USB A to micro B cable, USB micro A to A receptacle cable, Standoffs and screws in a bag, 2GB SD card.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Silicon Family Name
-
Core Sub-Architecture
Blackfin
Kit Contents
Eval Board ADSP-BF707BBCZ-4, ICE-1000 Emulator, SD Card, USB Cables, Adapter, Standoffs/Screws Bag
SVHC
No SVHC (04-Feb-2026)
No. of Bits
16 / 32bit
Core Architecture
DSP
Silicon Core Number
ADSP-BF707BBCZ-4
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
