Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDAC08CSZ-REELCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel62AK1475RL
Cut Tape62AK1475
Product RangeSingle 8-Bit Current Output DACs
Your Part Number
3,397 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.740 | $4.74 |
| Total Price | $4.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.740 |
| 25+ | $3.310 |
| 50+ | $3.160 |
| 100+ | $3.000 |
| 250+ | $2.850 |
| 500+ | $2.840 |
| 1000+ | $2.790 |
| 2500+ | $2.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDAC08CSZ-REELCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel62AK1475RL
Cut Tape62AK1475
Product RangeSingle 8-Bit Current Output DACs
Technical Datasheet
Resolution8bit
InterfacesParallel
InterfacesParallel
Supply Voltage Min18V
Supply Voltage Max4.5V
Supply Voltage Range± 4.5V to ± 18V
Supply Voltage Range± 4.5V to ± 18V
No. of Channels1Channels
ADC / DAC Case StyleNSOIC
Output TypeCurrent
Input Channel TypeParallel
IC Case / PackageNSOIC
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 8-Bit Current Output DACs
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution
8bit
Interfaces
Parallel
Supply Voltage Max
4.5V
Supply Voltage Range
± 4.5V to ± 18V
ADC / DAC Case Style
NSOIC
Input Channel Type
Parallel
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Single 8-Bit Current Output DACs
MSL
MSL 1 - Unlimited
Interfaces
Parallel
Supply Voltage Min
18V
Supply Voltage Range
± 4.5V to ± 18V
No. of Channels
1Channels
Output Type
Current
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
