
Need more?
| Quantity | Price |
|---|---|
| 1+ | $22.770 |
| 10+ | $18.200 |
| 25+ | $17.280 |
| 50+ | $16.360 |
| 100+ | $15.790 |
| 250+ | $15.190 |
| 500+ | $14.830 |
Product Information
Product Overview
DAC8043A is an improved high accuracy 12bit multiplying digital-to-analog converter. Featuring serial input, double buffering and excellent analog performance, it is ideal for applications where PC board space is at a premium. Improved linearity and gain error performance permit reduced parts count through the elimination of trimming components. Separate input clock and load DAC control lines allow full user control of data loading and analog output. The circuit consists of a 12bit serial-in/parallel-out shift register, a 12bit DAC register, a 12bit CMOS DAC and control logic. Serial data is clocked into the input register on the rising edge of the CLOCK pulse. When the new data word has been clocked in, it is loaded into the DAC register with the LD input pin. It is used in applications such as ideal for PLC applications in industrial control, programmable amplifiers and attenuators, digitally controlled calibration and filters, motion control systems.
- Fast 3-wire serial input
- Standard and rotated pinout
- Relative accuracy is ±1LSB maximum at (VDD = 5V, VREF = 10V)
- Differential nonlinearity is ±1LSB maximum at (VDD = 5V, VREF = 10V)
- Gain error is ±2LSB maximum at (VDD = 5V, VREF = 10V)
- Total harmonic distortion is -85dB typical at (VDD = 5V, VREF = 10V)
- Output noise density is 17nV/√Hz maximum at (VDD = 5V, VREF = 10V)
- Power supply range from 4.5V to 5.5V
- Supply current is 10µA maximum at (VDD = 5V, VREF = 10V)
- Operating temperature is -40°C to 85°C, package style is 8-lead PDIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
5.5V
4.5V
4.5V to 5.5V
1Channels
NDIP
8Pins
-40°C
Single 12-Bit Current Output DACs
No SVHC (04-Feb-2026)
Serial
3 Wire, Serial
4.5V to 5.5V
NDIP
Current
Serial
Through Hole
85°C
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
