| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC1147A-FCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 18AR4519 |
| Your Part Number | |
| Technical Datasheet |
5 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $123.040 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC1147A-FCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 18AR4519 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | LTC6405 |
| Kit Application Type | Signal Conditioning |
| Application Sub Type | Differential Amplifier |
| Kit Contents | Demo Board LTC6405 |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
DC1147A-F demonstration circuit features the LTC6405 16-bit ADC driver. It incorporates a variety of passive components to support configurations for varied applications. Single-ended or differential input and output configurations are possible, and there is a calibration circuit to null out the effects of other circuit components. The LTC640x are high-speed differential amplifiers with superior distortion and noise performance, perfect for demanding communications transceivers, cellular base stations, and other high-speed signal chain applications. These fully-differential amplifiers accept single-ended or differential inputs with almost no difference in distortion performance. Each part has the ability to independently adjust the output common-mode voltage without any additional components, and flexible input common-mode ranges which enable level-shifting of input signals for ADC driving applications.
- 2.7 to 5.25V supply voltage
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Signal Conditioning |
| Kit Contents | Demo Board LTC6405 |
| SVHC | No SVHC (07-Jul-2017) |
| Silicon Core Number | LTC6405 |
|---|---|
| Application Sub Type | Differential Amplifier |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
