Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC1333A-ACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 18AR3556 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $76.310 |
Price for:Each
Minimum: 1
Multiple: 1
$76.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC1333A-ACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 18AR3556 |
| Technical Datasheet | |
| Silicon Manufacturer | Linear Technology |
| Silicon Core Number | LTC2640 |
| Kit Application Type | Data Converter |
| Application Sub Type | DAC |
| Kit Contents | Demonstration Board LTC2640 |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
DC1333A-A demonstration circuit features the LTC2640AITS8-LM12, a 12-bit SPI DAC. This device establishes a new benchmark for size and integration of 12-bit DACs and onboard reference. The DC1333A may be connected directly to the target application’s analogue signals while using the DC590 USB serial controller board and supplied software to measure performance. After evaluating software, the digital signals can be connected to the end application’s processor.
- Integrated precision reference of 2.5V full-scale 10ppm/°C
Technical Specifications
| Silicon Manufacturer | Linear Technology |
|---|---|
| Kit Application Type | Data Converter |
| Kit Contents | Demonstration Board LTC2640 |
| SVHC | No SVHC (07-Jul-2017) |
| Silicon Core Number | LTC2640 |
|---|---|
| Application Sub Type | DAC |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
