
1 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $133.480 |
| 5+ | $130.810 |
| 10+ | $128.140 |
| 25+ | $125.460 |
| 50+ | $122.800 |
| 100+ | $120.190 |
Product Information
Product Overview
DC1459B-A is a LTC3588EMSE-1 Piezoelectric generator power supply demonstration board. Demonstration Circuit 1459B is an energy harvesting power supply featuring the LTC3588-1. The LTC3588 integrates a low-loss full-wave bridge with a high efficiency buck converter to form a complete energy harvesting solution optimized for high output impedance energy sources such as piezoelectric transducers. An ultralow quiescent current undervoltage lockout mode with a wide hysteresis window allows charge to accumulate on an input capacitor until the buck converter can efficiently transfer a portion of the stored charge to the output. Four output voltages are pin selectable with up to 100mA of continuous output current. A power good comparator produces a logic high referenced to VOUT on the PGOOD pin when the converter reaches the programmed VOUT, signalling that the output is in regulation.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Energy Harvester & Battery Charger
Demonstration Board LTC3588EMSE-1
No SVHC (04-Feb-2026)
LTC3588EMSE-1
Energy Harvesting
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
