Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC1562B-ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK0683 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.550 |
| 5+ | $40.510 |
| 10+ | $40.460 |
| 25+ | $40.410 |
| 50+ | $40.390 |
| 100+ | $40.360 |
Price for:Each
Minimum: 1
Multiple: 1
$40.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC1562B-ACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK0683 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | LTC6990CS6 |
| Kit Application Type | Clock & Timing |
| Application Sub Type | Voltage Controlled Oscillator |
| Kit Contents | Demonstration Board LTC6990CS6 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DC1562B-A is a LTC6990 1KHz to 10KHz VCO (voltage controlled oscillator) demonstration board. Demonstration circuit 1562B is an engineering tool to design and evaluate the LTC699X-X family of TimerBlox® circuits. The Centre section of the board contains a preconfigured TimerBlox function. DC1562B comes in twelve timing function variations.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Clock & Timing |
| Kit Contents | Demonstration Board LTC6990CS6 |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | LTC6990CS6 |
|---|---|
| Application Sub Type | Voltage Controlled Oscillator |
| Product Range | - |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
