Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $278.740 |
Price for:Each
Minimum: 1
Multiple: 1
$278.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1564A-ACopy
Newark Part No.21AM2851
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC2157CUP-14
No. of Bits14Bit
Sampling Rate250MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsDemonstration Board LTC2157CUP-14
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
14Bit
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2157CUP-14
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC2157CUP-14
Sampling Rate
250MSPS
Application Sub Type
ADC
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
