Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC1882ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AM1450
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $126.380 |
Price for:Each
Minimum: 1
Multiple: 1
$126.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1882ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AM1450
Technical Datasheet
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC3261EMSE
Kit Application TypePower Management
Application Sub TypeInverting Charge Pump Controller
Kit ContentsDemonstration Board LTC3261EMSE
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
DC1882A demonstration circuit is a high-voltage inverting charge pump featuring the LTC®3261EMSE. The LTC3261 operates with an input voltage from 4.5V to 32V. The demo board provides the means to select between Burst Mode® operation or constant-frequency mode operation, plus select an operating frequency of 500kHz, 200kHz, and 50kHz.
- Input voltage range from 4.5 to 32V
Technical Specifications
Silicon Manufacturer
Linear Technology
Kit Application Type
Power Management
Kit Contents
Demonstration Board LTC3261EMSE
Automotive Qualification Standard
-
Silicon Core Number
LTC3261EMSE
Application Sub Type
Inverting Charge Pump Controller
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
