
Need more?
| Quantity | Price |
|---|---|
| 1+ | $239.440 |
| 5+ | $234.650 |
| 10+ | $229.870 |
| 25+ | $225.080 |
| 50+ | $220.290 |
| 100+ | $219.080 |
Product Information
Product Overview
Demonstration circuit 1894B is a daisy-chainable isoSPI battery-stack monitor featuring the LTC®6804-1. This board can be linked through a 2-wire isolated serial interface to monitor any number of cells on a stack. Communication to a PC uses a DC590 USB interface board. A control program for up to ten stacked boards has a Graphical User Interface (GUI) to implement the device command set. Multiple DC1894B can be daisy-chained using RJ45 terminated Ethernet patch cables.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Management - Battery
LTC6804IG-1
Demo Board LTC6804IG-1
No SVHC (04-Feb-2026)
Battery Monitor
Analog Devices
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
