Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC1903A-BCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.21AM2867
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $109.850 |
| 5+ | $107.660 |
| 10+ | $105.460 |
| 25+ | $103.260 |
| 50+ | $101.060 |
| 100+ | $98.870 |
Price for:Each
Minimum: 1
Multiple: 1
$109.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1903A-BCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.21AM2867
Technical Datasheet
Kit Application TypeIsolated DC/DC Converter
Application Sub TypeIsolated CAN Transceiver
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTM2889-5
Product Range-
Kit ContentsDemo Board LTM2889-5
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC1903A-B demonstration circuit is an isolated CAN μModule® transceiver plus power featuring the LTM2889-5. The demo circuit features an EMI optimized circuit configuration and printed circuit board layout. All components are integrated into the μModule isolator. The demo circuit operates from a single supply on VCC. The part generates an isolated output voltage on VCC2 and communicates all necessary signaling across the isolation barrier through LTC’s isolator µModule technology.
- 4.5V to 5.5V input supply voltage range
- 5V regulated output voltage at ILOAD = 150mA
- 4Mbps maximum data rate
- 560V DC maximum working insulation voltage at GND to GND2
- 30kV/µs minimum common mode transient immunity
Technical Specifications
Kit Application Type
Isolated DC/DC Converter
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
Isolated CAN Transceiver
Silicon Core Number
LTM2889-5
Kit Contents
Demo Board LTM2889-5
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
