Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC1959B-DCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK0737 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $213.190 |
| 5+ | $212.950 |
| 10+ | $212.710 |
| 25+ | $212.510 |
| 50+ | $209.420 |
| 100+ | $209.410 |
Price for:Each
Minimum: 1
Multiple: 1
$213.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC1959B-DCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK0737 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | LTC6948IUFD-4 |
| Kit Application Type | Clock & Timing |
| Application Sub Type | PLL Frequency Synthesizer |
| Kit Contents | Demonstration Board LTC6948IUFD-4 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DC1959B-D is a LTC6948-4 ultra-low noise and spurious 700MHz to 6.39GHz Frac-N synthesizer with integrated VCO, (Req DC590 or DC2026) demonstration board. Demonstration circuit 1959B features the LTC6948, an ultra-low noise and spurious fractional-N synthesizer with integrated VCO.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Clock & Timing |
| Kit Contents | Demonstration Board LTC6948IUFD-4 |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | LTC6948IUFD-4 |
|---|---|
| Application Sub Type | PLL Frequency Synthesizer |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
