
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC2026C-KITCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK5879 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $170.250 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC2026C-KITCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 51AK5879 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| No. of Bits | 8bit |
| Silicon Family Name | ATMEGA328P |
| Core Architecture | AVR |
| Core Sub-Architecture | ATmega |
| Silicon Core Number | ATMEGA328P-AU |
| Kit Contents | Demonstration Board ATMEGA328P-AU & DC934 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DC2026C-KIT is a DC2026C with DC934A Linduino one isolated Arduino-compatible demonstration board with LTC2607/LTC2422 (DC934A) demonstration board. DC2026C-KIT which includes a DC934 as an easy to use example daughter board. DC934 is the demonstration board for the LTC®2607 dual 16bit, I2C digital to analogue converter (DAC). This board also has an LTC2422 2-channel, 20bit, SPI interface analogue to digital converter (ADC) that reads back the DAC output. Thus, this board demonstrates operation of both SPI and I2C interfaces and multichannel ADCs and DACs.
- Arduino- and QuikEval- compatible code development platform with isolated USB
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Silicon Family Name | ATMEGA328P |
| Core Sub-Architecture | ATmega |
| Kit Contents | Demonstration Board ATMEGA328P-AU & DC934 |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | 8bit |
|---|---|
| Core Architecture | AVR |
| Silicon Core Number | ATMEGA328P-AU |
| Product Range | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
