Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC2062A-BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AM1478
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $118.700 |
Price for:Each
Minimum: 1
Multiple: 1
$118.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2062A-BCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AM1478
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLT4363IDE-2
Kit Application TypeProtection & Control
Application Sub TypeSurge Stopper
Kit ContentsDemo Board LT4363IDE-2
Product Range-
SVHCTo Be Advised
Product Overview
DC2062A-B demonstration circuit showcases the LT®4363 surge stopper in a 12V, 3A ISO-7637-2 application. Inputs of up to 50V DC and load dumps of up to 100V are limited to 25V at the output. The MOSFET is protected against output overloads by current limiting. Sustained overvoltage or overcurrent conditions cause the LT4363 to turn off after a timer delay. The LT4363-2 (DC2062A-B) automatically retries after a cool down delay; retry is inhibited if OV is higher than 1.275V.
- Input supply range from 5V to 23V at operating condition
- Undervoltage threshold range from 4 to 4.4V
- Retry inhibit threshold range from 18.2 to 20V
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Protection & Control
Kit Contents
Demo Board LT4363IDE-2
SVHC
To Be Advised
Silicon Core Number
LT4363IDE-2
Application Sub Type
Surge Stopper
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
