Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC2293A-ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR4566
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $116.480 |
Price for:Each
Minimum: 1
Multiple: 1
$116.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2293A-ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR4566
Technical Datasheet
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC2933
Kit Application TypePower Management
Application Sub TypeVoltage Supervisor
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsDemo Board LTC2933(IC Ordered Separately)
Product Range-
SVHCTo Be Advised
Product Overview
DC2293A-A demonstration circuit features LTC2933 programmable hex voltage supervisor with EEPROM in 16-lead plastic SSOP. The LTpowerPlay GUI stores configuration settings into the LTC2933 EEPROM. The DC2293A communicates with LTpowerPlay through a DC1613 USB to I2C/SMBus/PMBus controller.
- LTC2933 2features: supervise 6 power supplies, I2C adjustable UV and OV trip points
Technical Specifications
Silicon Manufacturer
Linear Technology
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
LTC2933
Application Sub Type
Voltage Supervisor
Core Sub-Architecture
-
Kit Contents
Demo Board LTC2933(IC Ordered Separately)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
