Need more?
Quantity | Price |
---|---|
1+ | $80.330 |
Product Information
Product Overview
DC2389A is a LTM8073 60V, 3A silent switcher μModule regulator demonstration board. Demonstration circuit 2389A is a 60V, 3A step-down μModule® regulator featuring the LTM®8073. The demo board is designed for 5V output from a 7V to 60V input. The wide input range allows a variety of input sources, such as automotive batteries and industrial supplies. The user adjustable features of the LTM8073 such as output voltage, switching frequency, soft-start and power good can be changed on DC2389A simply by modifying the appropriate resistors and/or capacitors. Two or more LTM8073s can be paralleled to share load current equally. The LTM8073 can be programmed to different operation modes.
- 1.2MHz switching frequency at TA = 25°C
- 93.9% efficiency at DC at VIN = 12V, IOUT = 1A, TA = 25°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LTM8073EY#PBF
-
LTM8073EY#PBF
Step Down Regulator
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate