Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC2542ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.72AK1770
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $415.120 |
Price for:Each
Minimum: 1
Multiple: 1
$415.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2542ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.72AK1770
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC2358-18
No. of Bits18bit
Sampling Rate200kSPS
Kit Application TypeData Acquisition
Application Sub TypeSuccessive Approximation ADC
Kit ContentsEvaluation Board LTC2358-18
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
18bit
Kit Application Type
Data Acquisition
Kit Contents
Evaluation Board LTC2358-18
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC2358-18
Sampling Rate
200kSPS
Application Sub Type
Successive Approximation ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
