
Need more?
| Quantity | Price |
|---|---|
| 1+ | $135.540 |
| 5+ | $132.840 |
| 10+ | $130.130 |
| 25+ | $127.410 |
| 50+ | $124.700 |
| 100+ | $122.100 |
Product Information
Product Overview
Demonstration circuit 2584A is an IEEE 802.3bt (Draft 2.1) compliant Power over Ethernet (PoE) Powered Device (PD). It features the LT®4295 PD interface and switching regulator controller and the LT4321 PoE ideal diode bridge controller. The LT4295 provides IEEE 802.3af (PoE, Type 1), IEEE 802.3at (PoE+, Type 2) and IEEE 802.3bt (PoE++, Type 3 and 4) compliant interfacing and power supply control. The LT4321 controls eight low RDS(on) (30mohm typical) N-channel FETs to further improve end-to-end power delivery efficiency and ease thermal design. This solution replaces the eight diodes typically found in a passive PoE rectifier bridge.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT4295IUFD
No SVHC (04-Feb-2026)
LT4295IUFD
Power Over Ethernet (POE), Powered Device(PD) Controller
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
