
Need more?
| Quantity | Price |
|---|---|
| 1+ | $119.760 |
Product Information
Product Overview
Demonstration circuit 2628A features the LT®8362 in boost configuration. The converter is designed to convert a 10V to 36V source to 48V at 280mA to 1000mA, depending on input voltage and with a switching frequency of 2MHz. The demo board contains a selectable jumper which makes it easy to select any desired “Sync” mode of operation. The default setting is “Burst”. The LT8362 can operate with inputs as high as 60V, however in this demo circuit, the input is limited by the level of the output voltage.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT8362EDD#PBF
-
LT8362EDD#PBF
Boost / Inverting / SEPIC Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
