Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC2737ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AM1535
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $163.470 |
Price for:Each
Minimum: 1
Multiple: 1
$163.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2737ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AM1535
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLT8301ES5#PBF
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeIsolated Flyback Converter
Kit ContentsDemo Board LT8301ES5#PBF
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
DC2737A demonstration circuit is an isolated flyback converter featuring the LT®8301. The demo circuit outputs 5V from input 10V to 32V, with a nominal 24V. The output current capability increases with the input voltage. The standby input current of the demo circuit is less than 950µA (typical) at VIN = 24V.
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Demo Board LT8301ES5#PBF
Automotive Qualification Standard
-
Silicon Core Number
LT8301ES5#PBF
Application Sub Type
Isolated Flyback Converter
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
