
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $135.550 | $104.360 |
Product Information
Product Overview
Demonstration circuit 2911A is an IEEE 802.3bt compliant and LTPoE++ interoperable Power over Ethernet (PoE) Powered Device (PD). It features the LT®4293 PD interface controller and the LT4321 PoE ideal diode bridge controller. The LT4293 provides LTPoE++, IEEE 802.3af (PoE, Type 1), IEEE 802.3at (PoE+, Type 2) and IEEE 802.3bt (PoE++, Type 3 and 4) compliant interfacing. It utilizes an external, low RDS(ON) (30mohm typical) N-channel MOSFET for the Hot Swap function to improve efficiency. The LT4321 controls eight low RDS(ON) (57mohm typical) N-channel MOSFETs to further improve end-to-end power delivery efficiency and ease thermal design. This solution replaces the eight diodes typically found in a passive PoE rectifier bridge.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT4293IDD
No SVHC (04-Feb-2026)
LT4293IDD
Power Over Ethernet (POE), Powered Device(PD) Controller
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
