DC417B
Prototyping Board, LT1806CS8, MSOP-8, SOIC-8, DIP-8/DFN-8, SOT-23-5/6 Operational Amplifier Packages

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC417BCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK0984 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $39.980 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC417BCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 50AK0984 |
| Technical Datasheet | |
| Accessory Type | Multi-Footprint Single Op Amp Prototyping Board |
| For Use With | Prototyping MSOP-8, SOIC-8, DIP-8, DFN-8, SOT-23-5/6 Operational Amplifier Packages |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DC417B demo board set gives maximum flexibility for prototyping single op amp circuits. This demo manual lists which components to use for common op amp circuits and an example is given for a standard pinout single op amp circuit. It comes as a two board set, one board for DIP8, S8, DFN8, and MS8 packages and the other board for SOT23-5 and SOT23-6 packages. Each board is laid out such that most of the general op amp circuits can be easily built. Both boards have decoupling cap positions included.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Accessory Type | Multi-Footprint Single Op Amp Prototyping Board |
|---|---|
| Product Range | - |
| For Use With | Prototyping MSOP-8, SOIC-8, DIP-8, DFN-8, SOT-23-5/6 Operational Amplifier Packages |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
