Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC427B-BCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK0986
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.620 |
| 5+ | $78.030 |
| 10+ | $76.440 |
| 25+ | $74.840 |
| 50+ | $73.250 |
| 100+ | $71.660 |
Price for:Each
Minimum: 1
Multiple: 1
$79.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC427B-BCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.50AK0986
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC1967CMS8
Kit Application TypePower Management
Application Sub TypeRMS to DC Converter
Kit ContentsDemonstration Board LTC1967CMS8
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC427B-B is a LTC1967CMS8 RMS to DC converter demonstration board. It incorporates a variety of passive components to support configurations for varied applications.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Demonstration Board LTC1967CMS8
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC1967CMS8
Application Sub Type
RMS to DC Converter
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
