Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $164.180 |
Price for:Each
Minimum: 1
Multiple: 1
$164.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC489A-ACopy
Newark Part No.50AK0990
Technical Datasheet
Board TypeDemo Board
Silicon ManufacturerAnalog Devices
Silicon Core NumberLTC5507ES6
IC FunctionRF Power Detector
Application Sub TypeRF Power Detector
Kit ContentsDemonstration Board LTC5507ES6
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC489A-A is a LTC5507ES6 low to HF frequency RF power detector demonstration board. The LTC5507 converts an RF input signal at pin 6 (RF) to a DC voltage at pin 3 (Vout). The RF input frequency range is 100KHz to 1000MHz. The maximum input power is 16dBm. The DC output voltage at Vout with no RF signal present at the input is typically 260mV. When the RF signal is applied, the DC output voltage increases proportionately.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Board Type
Demo Board
Silicon Core Number
LTC5507ES6
Application Sub Type
RF Power Detector
Product Range
-
Silicon Manufacturer
Analog Devices
IC Function
RF Power Detector
Kit Contents
Demonstration Board LTC5507ES6
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
