Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDC817ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR3616
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.440 |
Price for:Each
Minimum: 1
Multiple: 1
$67.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC817ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR3616
Technical Datasheet
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC2927
Kit Application TypePower Management
Application Sub TypePower Tracker / Sequencer
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsDemo Board LTC2927
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC817A demonstration circuit is intended for evaluating the performance of the LTC2927 single power supply tracking controller. The board contains two LTC2927s tied to a common ramping signal, providing tracking and sequencing for two power supplies. As assembled, DC817A operates directly with two DC222 buck outputs.
- 2.6V to 5.5V input supply voltage range
- 2.5V typical supply undervoltage lockout (VCC RISING)
- 25mV typical supply undervoltage lockout hysteresis
- 1.230V typical ON pin threshold voltage (VON RISING)
- 0.8V typical TRACK pin voltage at VTRACK= -10µA
- 2.0V typical FB pin clamp voltage at 1µA•IFB•1mA
Technical Specifications
Silicon Manufacturer
Linear Technology
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
LTC2927
Application Sub Type
Power Tracker / Sequencer
Core Sub-Architecture
-
Kit Contents
Demo Board LTC2927
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
