| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC861A-BCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 18AR4501 |
| Your Part Number | |
| Technical Datasheet |
10 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $125.930 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | DC861A-BCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 18AR4501 |
| Technical Datasheet | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | LTC6912-2 |
| Kit Application Type | Amplifier |
| Application Sub Type | Digitally Controlled Programmable Gain Amplifier |
| Kit Contents | Demonstration Board LTC6912-2 |
| Product Range | - |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
DC861A-B demonstration circuit features the LTC6912-2, dual digitally programmable gain amplifier (PGA) IC. It is easy to use and occupies very little PC board space. The on-board switches and a 4-digit LED display provide the user with the means to input PGA settings to a PIC (micro-controller). The PIC sends the settings to the PGA using a 3-wire SPI interface. Jumpers on board configure the demonstration circuit as a dual PGA or a 2:1 analogue M UX. A flat ribbon cable and a connector are provided for the daisy-chain connection of two DC861 boards.
- Voltage gain: 0, 1, 2, 4, 8, 16, 32, 64V/V
- Operating from single or split supplies from 2.7V to 10.5V
- Two independent digitally programmable gain amplifiers
- 2:1 analogue MUX with a dual PGA
- Daisy chain of two dual PGAs (must use two DC861boards)
- 4:1 analogue M UX with quad PGAs (must use two DC861boards)
- DC861 demonstration circuit is a stand-alone board
Technical Specifications
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Amplifier |
| Kit Contents | Demonstration Board LTC6912-2 |
| SVHC | No SVHC (07-Jul-2017) |
| Silicon Core Number | LTC6912-2 |
|---|---|
| Application Sub Type | Digitally Controlled Programmable Gain Amplifier |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
