
Need more?
| Quantity | Price |
|---|---|
| 1+ | $107.690 |
| 5+ | $105.540 |
| 10+ | $103.380 |
| 25+ | $101.230 |
| 50+ | $99.080 |
| 100+ | $96.920 |
Product Information
Product Overview
DC995A is a LT3080EDD single resistor prog linear regulator demonstration board. Demonstration circuit 995A is an adjustable 1.1A linear regulator featuring LT®3080. Architected as a precision current source and voltage follower, it allows this new regulator to be used in many applications requiring high current, adjustability to zero output and no heat sink. Also device brings out collector of pass transistor to allow low dropout operation when used with multiple supplies. A key feature of LT3080 is the capability to supply a wide output voltage range. By using a reference current through a single resistor, the output voltage can be programmed to any level between zero and 36V. The DC995A has a reduced input voltage 25V due to input capacitor voltage rating. And DC995A is capable of delivering up to 1.1A output current. Therefore, the DC995A can be used as a high current linear regulator, post regulator for switching supply, variable voltage supply or low output voltage power supply.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT3080EDD
No SVHC (04-Feb-2026)
LT3080EDD
Low Dropout Linear Regulator
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
