Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDG508ACJ+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y9038
Your Part Number
1,709 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.950 |
| 5+ | $22.480 |
| 10+ | $20.000 |
| 25+ | $18.760 |
| 50+ | $18.080 |
| 100+ | $17.410 |
Price for:Each
Minimum: 1
Multiple: 1
$24.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDG508ACJ+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.81Y9038
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeDual Supply
Supply Voltage Range± 4.5V to ± 18V
Supply Voltage Range± 4.5V to ± 18V
IC Case / PackagePDIP
No. of Pins16Pins
No. of Channels1Channels
On Resistance Typ170ohm
On Resistance Max450ohm
Switch Configuration-
Mux / Demux Configuration8:1
InterfacesParallel
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DG508ACJ+ is a monolithic CMOS analogue multiplexer (mux). This device guarantees break-before-make switching. This part has faster enabled switching times and significantly lower leakage currents. It also consumes significantly lower power, making it ideal for portable equipment. Applications include control systems, data logging systems, aircraft heads-up displays, data-acquisition systems, and signal routing.
- Single 8-channel (1-of-8) mux
- Improved second source, latch up-proof construction
- Operate from ±4.5V to ±18V supplies
- Symmetrical, bidirectional operation
- Logic and enable inputs, TTL and CMOS compatible
- Analog signal range from -15 to +15Vat V+=+15V, V-=-15V, GND=0, TA=+25°C
- Drain-source ON-resistance is 170 ohm typical at VD=10V, IS=-200μA
- Off-isolation is 68dB typical at VEN=0V, RL=1Kohm, VS=7VRMS, f=500KHz
- 16 plastic DIP package
- 0°C to +70°C operating temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Analogue Multiplexer
Supply Voltage Range
± 4.5V to ± 18V
IC Case / Package
PDIP
No. of Channels
1Channels
On Resistance Max
450ohm
Mux / Demux Configuration
8:1
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Dual Supply
Supply Voltage Range
± 4.5V to ± 18V
No. of Pins
16Pins
On Resistance Typ
170ohm
Switch Configuration
-
Interfaces
Parallel
Operating Temperature Min
0°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
